
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.575" (40.0mm) |
Series | Material Stainless Steel |
Packaging Bag | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.020" (25.91mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 1.340" (34.04mm) | Base Product Number |
Thread Size M40x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 113,16000 | € 113,16 |
| 10 | € 96,18700 | € 961,87 |
| 25 | € 90,17080 | € 2 254,27 |
| 50 | € 85,87280 | € 4 293,64 |
| 100 | € 81,91970 | € 8 191,97 |
| Unit Price without VAT: | € 113,16000 |
|---|---|
| Unit Price with VAT: | € 138,05520 |

