
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.020" (25.91mm) | |
Outside Cable Diameter (Max) | 1.340" (34.04mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.575" (40.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,24000 | € 54,24 |
| 10 | € 46,10400 | € 461,04 |
| 25 | € 43,21960 | € 1 080,49 |
| 50 | € 41,15860 | € 2 057,93 |
| 100 | € 39,19630 | € 3 919,63 |
| Unit Price without VAT: | € 54,24000 |
|---|---|
| Unit Price with VAT: | € 66,17280 |

