Cable Feedthrough Stainless Steel M50x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96576.7

DigiKey Part Number
2081-96576.7-ND
Manufacturer
Manufacturer Product Number
96576.7
Description
CABLE FEEDTHROUGH 35.05-41.91MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Stainless Steel M50x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
1.380" (35.05mm)
Outside Cable Diameter (Max)
1.650" (41.91mm)
Thread Size
M50x1.5
Thread Length
0.390" (9.91mm)
Conduit Hub Size
-
Panel Hole Size
1.969" (50.0mm)
Material
Stainless Steel
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 107,52000€ 107,52
10€ 91,40200€ 914,02
25€ 85,68440€ 2 142,11
50€ 81,60000€ 4 080,00
100€ 79,92480€ 7 992,48
Unit Price without VAT:€ 107,52000
Unit Price with VAT:€ 131,17440