
96572.7/15 | |
|---|---|
DigiKey Part Number | 2081-96572.7/15-ND |
Manufacturer | |
Manufacturer Product Number | 96572.7/15 |
Description | CABLE FEEDTHROUGH 5-14MM M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel M20x1.5 Silver |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Pflitsch | Thread Size M20x1.5 |
Series | Panel Hole Size 0.787" (20.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 51,35780 | € 2 567,89 |
| Unit Price without VAT: | € 51,35780 |
|---|---|
| Unit Price with VAT: | € 62,65652 |

