


S1000CS021 | |
|---|---|
DigiKey Part Number | S1000CS021-ND |
Manufacturer | |
Manufacturer Product Number | S1000CS021 |
Description | FREESCALE TWR-EPD W. AURORA MB R |
Customer Reference | |
Detailed Description | - eInk Electronic ePaper Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 68,84833 | € 1 652,36 |
| Unit Price without VAT: | € 68,84833 |
|---|---|
| Unit Price with VAT: | € 83,99496 |

