
NCN4-12GM35-N0 | |
|---|---|
DigiKey Part Number | 2046-NCN4-12GM35-N0-ND |
Manufacturer | |
Manufacturer Product Number | NCN4-12GM35-N0 |
Description | INDUCTIVE SEN 4MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP66, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,02000 | € 91,02 |
| 5 | € 84,58000 | € 422,90 |
| 10 | € 82,18200 | € 821,82 |
| 25 | € 79,31040 | € 1 982,76 |
| 50 | € 77,34500 | € 3 867,25 |
| 100 | € 75,54000 | € 7 554,00 |
| Unit Price without VAT: | € 91,02000 |
|---|---|
| Unit Price with VAT: | € 111,04440 |


