
LGM25-1400-IO/110/115B | |
|---|---|
DigiKey Part Number | 2046-LGM25-1400-IO/110/115B-ND |
Manufacturer | |
Manufacturer Product Number | LGM25-1400-IO/110/115B |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" ~ 236.220" (300mm ~ 6m) Push-Pull, PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 7ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 11.811" ~ 236.220" (300mm ~ 6m) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 675,25000 | € 1 675,25 |
| Unit Price without VAT: | € 1 675,25000 |
|---|---|
| Unit Price with VAT: | € 2 043,80500 |

