
TH855-5-500G-JAR | |
|---|---|
DigiKey Part Number | 3962-TH855-5-500G-JAR-ND |
Manufacturer | |
Manufacturer Product Number | TH855-5-500G-JAR |
Description | SILICONE THERMAL PUTTY |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 500 gram Container |
Datasheet | Datasheet |
Category | Size / Dimension 500 gram Container |
Manufacturer Penchem Technologies Sdn Bhd | Usable Temperature Range -40°F ~ 392°F (-40°C ~ 200°C) |
Series | Color Gray |
Packaging Bottle | Thermal Conductivity 5.00W/m-K |
Part Status Active | Shelf Life 18 Months |
Type Silicone Putty |

