
TH832-288-192-3.0 | |
|---|---|
DigiKey Part Number | 3962-TH832-288-192-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TH832-288-192-3.0 |
Description | THERM PAD 288MMX192MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Category | Thickness 0.118" (3.00mm) |
Manufacturer Penchem Technologies Sdn Bhd | Material Silicone Gel |
Series | Adhesive Tacky - Both Sides |
Packaging Sheet | Color Pink |
Part Status Active | Thermal Conductivity 1.5W/m-K |
Usage Thermally Conductive | Shelf Life 36 Months |
Type Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature Room Temperature |
Outline 288.00mm x 192.00mm |
| Sheet: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,13000 | € 47,13 |
| 2 | € 46,74500 | € 93,49 |
| 5 | € 46,27800 | € 231,39 |
| 10 | € 45,81000 | € 458,10 |
| Unit Price without VAT: | € 47,13000 |
|---|---|
| Unit Price with VAT: | € 57,49860 |

