
PT06A14-19PX | |
|---|---|
DigiKey Part Number | 5664-PT06A14-19PX-ND |
Manufacturer | |
Manufacturer Product Number | PT06A14-19PX |
Description | PT 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 14-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation X | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,87000 | € 23,87 |
| 10 | € 22,51400 | € 225,14 |
| 25 | € 21,29000 | € 532,25 |
| 50 | € 19,70060 | € 985,03 |
| 100 | € 18,75730 | € 1 875,73 |
| Unit Price without VAT: | € 23,87000 |
|---|---|
| Unit Price with VAT: | € 29,12140 |

