
D38999/26WJ43SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WJ43SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ43SN-LC |
Description | 8D 43C 23#20 20#16 SKT PLUG |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 43 | Housing Color Olive Drab |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 95,06000 | € 95,06 |
| 10 | € 89,62200 | € 896,22 |
| 25 | € 84,77760 | € 2 119,44 |
| 50 | € 78,42020 | € 3 921,01 |
| 100 | € 74,68920 | € 7 468,92 |
| Unit Price without VAT: | € 95,06000 |
|---|---|
| Unit Price with VAT: | € 115,97320 |

