
D38999/26FC35AN | |
|---|---|
DigiKey Part Number | 5664-D38999/26FC35AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FC35AN |
Description | AE3 22C 22#22D PIN PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,81000 | € 47,81 |
| 10 | € 45,07900 | € 450,79 |
| 25 | € 42,63960 | € 1 065,99 |
| 50 | € 39,44380 | € 1 972,19 |
| 100 | € 37,56560 | € 3 756,56 |
| Unit Price without VAT: | € 47,81000 |
|---|---|
| Unit Price with VAT: | € 58,32820 |

