30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WJ20SN-LC

DigiKey Part Number
5664-D38999/24WJ20SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24WJ20SN-LC
Description
AE3 30C 10#20, 13#16, 4#12 COAX,
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Conesys
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Cadmium
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999
Shielding
Shielded
Shell Size - Insert
25-20
Note
Contacts Sold Separately
Shell Size, MIL
J
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of € 127,49 or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 110,10000€ 110,10
10€ 103,80700€ 1 038,07
25€ 98,19760€ 2 454,94
50€ 90,83740€ 4 541,87
100€ 86,51130€ 8 651,13
Unit Price without VAT:€ 110,10000
Unit Price with VAT:€ 134,32200