
D38999/24WB99PN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WB99PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB99PN |
Description | AE3 7C 7#20 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 7 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding |
Shell Size - Insert 11-99 | Current Rating (Amps) 7.5A |
Shell Size, MIL B | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |

