
D38999/24FC4SN | |
|---|---|
DigiKey Part Number | 5664-D38999/24FC4SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC4SN |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 4 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding |
Shell Size - Insert 13-4 | Current Rating (Amps) 13A |
Shell Size, MIL C | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |

