
D38999/20WJ35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WJ35SN-LC-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35SN-LC |
Description | TV 128C 128#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 128 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,35000 | € 61,35 |
| 10 | € 57,83600 | € 578,36 |
| 25 | € 54,70800 | € 1 367,70 |
| 50 | € 50,61160 | € 2 530,58 |
| 100 | € 48,19780 | € 4 819,78 |
| Unit Price without VAT: | € 61,35000 |
|---|---|
| Unit Price with VAT: | € 74,84700 |

