
D38999/20WE6SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WE6SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE6SN-LC |
Description | 8D 6C 6#20 RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,27000 | € 50,27 |
| 10 | € 47,40100 | € 474,01 |
| 25 | € 44,83960 | € 1 120,99 |
| 50 | € 41,47280 | € 2 073,64 |
| 100 | € 39,50240 | € 3 950,24 |
| Unit Price without VAT: | € 50,27000 |
|---|---|
| Unit Price with VAT: | € 61,32940 |

