
D38999/20WD35BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WD35BN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD35BN |
Description | 8D 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 37 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,24000 | € 44,24 |
| 10 | € 41,71300 | € 417,13 |
| 25 | € 39,45240 | € 986,31 |
| 50 | € 36,49480 | € 1 824,74 |
| 100 | € 34,76090 | € 3 476,09 |
| Unit Price without VAT: | € 44,24000 |
|---|---|
| Unit Price with VAT: | € 53,97280 |

