
D38999/20FB35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20FB35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FB35PN-LC |
Description | AE3 13C 13#22D PIN RECP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,63000 | € 38,63 |
| 10 | € 36,41800 | € 364,18 |
| 25 | € 34,45480 | € 861,37 |
| 50 | € 31,87120 | € 1 593,56 |
| 100 | € 30,34990 | € 3 034,99 |
| Unit Price without VAT: | € 38,63000 |
|---|---|
| Unit Price with VAT: | € 47,12860 |

