
AE326ZJ37SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE326ZJ37SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326ZJ37SN-LC |
Description | AE3 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 25-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 100,07000 | € 100,07 |
| 5 | € 86,17200 | € 430,86 |
| 10 | € 75,66400 | € 756,64 |
| Unit Price without VAT: | € 100,07000 |
|---|---|
| Unit Price with VAT: | € 122,08540 |

