
AE320WE6SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WE6SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WE6SN-LC |
Description | AE3 6C 6#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-6 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,49000 | € 44,49 |
| 5 | € 38,31400 | € 191,57 |
| 10 | € 33,63900 | € 336,39 |
| Unit Price without VAT: | € 44,49000 |
|---|---|
| Unit Price with VAT: | € 54,27780 |

