
AE320WD35PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WD35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WD35PN-LC |
Description | AE3 37C 37#22D PIN RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,89000 | € 45,89 |
| 5 | € 39,51200 | € 197,56 |
| 10 | € 34,69300 | € 346,93 |
| Unit Price without VAT: | € 45,89000 |
|---|---|
| Unit Price with VAT: | € 55,98580 |

