
ACC05A22-14PW-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC05A22-14PW-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC05A22-14PW-003-LC |
Description | CONN PLUG HSNG MALE 19POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14S-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 16S | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,16000 | € 19,16 |
| 10 | € 18,06900 | € 180,69 |
| 25 | € 17,09160 | € 427,29 |
| 50 | € 15,80820 | € 790,41 |
| 100 | € 15,05170 | € 1 505,17 |
| Unit Price without VAT: | € 19,16000 |
|---|---|
| Unit Price with VAT: | € 23,37520 |

