
8LT515B19BN | |
|---|---|
DigiKey Part Number | 5664-8LT515B19BN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT515B19BN |
Description | 8LT 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,89000 | € 48,89 |
| 5 | € 42,09600 | € 210,48 |
| 10 | € 36,96200 | € 369,62 |
| Unit Price without VAT: | € 48,89000 |
|---|---|
| Unit Price with VAT: | € 59,64580 |

