
8D013W04SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D013W04SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D013W04SN-LC |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,21000 | € 42,21 |
| 10 | € 39,80100 | € 398,01 |
| 25 | € 37,65040 | € 941,26 |
| 50 | € 34,82900 | € 1 741,45 |
| 100 | € 33,17160 | € 3 317,16 |
| Unit Price without VAT: | € 42,21000 |
|---|---|
| Unit Price with VAT: | € 51,49620 |

