
8D013F35PN | |
|---|---|
DigiKey Part Number | 5664-8D013F35PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D013F35PN |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,40000 | € 56,40 |
| 10 | € 53,17800 | € 531,78 |
| 25 | € 50,29720 | € 1 257,43 |
| 50 | € 46,53200 | € 2 326,60 |
| 100 | € 44,31380 | € 4 431,38 |
| Unit Price without VAT: | € 56,40000 |
|---|---|
| Unit Price with VAT: | € 68,80800 |

