
133-9701-211 | |
|---|---|
DigiKey Part Number | 5664-133-9701-211-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 133-9701-211 |
Description | MCX NON-MAGNETIC JACK ASSEMBLY |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,70000 | € 23,70 |
| 10 | € 22,35100 | € 223,51 |
| 25 | € 21,14320 | € 528,58 |
| 50 | € 19,55840 | € 977,92 |
| 100 | € 18,62470 | € 1 862,47 |
| Unit Price without VAT: | € 23,70000 |
|---|---|
| Unit Price with VAT: | € 28,91400 |

