
133-8701-201 | |
|---|---|
DigiKey Part Number | 5664-133-8701-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 133-8701-201 |
Description | MCX 75 OHM, VERTICAL PCB MOUNT |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,63000 | € 5,63 |
| 10 | € 5,32000 | € 53,20 |
| 25 | € 5,03160 | € 125,79 |
| 50 | € 4,64900 | € 232,45 |
| 100 | € 4,42800 | € 442,80 |
| Unit Price without VAT: | € 5,63000 |
|---|---|
| Unit Price with VAT: | € 6,86860 |

