
131-3701-276 | |
|---|---|
DigiKey Part Number | 5664-131-3701-276-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-276 |
Description | SMB JACK ASSEMBLY, VERTICAL PC |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,87600 | € 38,76 |
| 25 | € 3,66320 | € 91,58 |
| 50 | € 3,39120 | € 169,56 |
| 100 | € 3,22960 | € 322,96 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

