
131-3701-266 | |
|---|---|
DigiKey Part Number | 5664-131-3701-266-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-266 |
Description | SMB JACK, VERTICAL PCB MOUNT |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,08000 | € 4,08 |
| 10 | € 3,84200 | € 38,42 |
| 25 | € 3,63760 | € 90,94 |
| 50 | € 3,36560 | € 168,28 |
| 100 | € 3,20410 | € 320,41 |
| Unit Price without VAT: | € 4,08000 |
|---|---|
| Unit Price with VAT: | € 4,97760 |

