


TPY05W04O0089 | |
|---|---|
DigiKey Part Number | TPY05W04O0089-ND |
Manufacturer | |
Manufacturer Product Number | TPY05W04O0089 |
Description | SPEAKR 5.08OHM 25W TOP PT 87.2DB |
Customer Reference | |
Detailed Description | 5.08 Ohms General Purpose Speaker 25 W 20 Hz ~ 4 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Polypropylene (PP) |
Type General Purpose | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 4 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 87.42Hz | Size / Dimension 5.181" L x 5.181" W (131.60mm x 131.60mm) |
Impedance 5.08 Ohms | Height - Seated (Max) 2.581" (65.55mm) |
Efficiency - dBA 87.20 |

