Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7609-3 | |
|---|---|
DigiKey Part Number | 6099-PE7609-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7609-3 |
Description | 3 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,41000 | € 64,41 |
| 10 | € 56,57500 | € 565,75 |
| 25 | € 53,86680 | € 1 346,67 |
| 100 | € 50,15720 | € 5 015,72 |
| Unit Price without VAT: | € 64,41000 |
|---|---|
| Unit Price with VAT: | € 78,58020 |








