Parametric Equivalent

PE7607-2 | |
|---|---|
DigiKey Part Number | 6099-PE7607-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7607-2 |
Description | 2dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 273,51000 | € 273,51 |
| 10 | € 242,59800 | € 2 425,98 |
| 25 | € 231,92400 | € 5 798,10 |
| Unit Price without VAT: | € 273,51000 |
|---|---|
| Unit Price with VAT: | € 333,68220 |



