PE7605-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 131,29000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 377,61600
Datasheet
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7605-1

DigiKey Part Number
6099-PE7605-1-ND
Manufacturer
Manufacturer Product Number
PE7605-1
Description
1dB RF fixed attenuator 2W, DC t
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
1dB
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7605-1Fairview Microwave05328-FMAT7605-1-ND€ 131,29000Parametric Equivalent
R414501161Radiall USA, Inc.02201-R414501161-ND€ 377,61600Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 148,21000€ 148,21
10€ 135,66200€ 1 356,62
Manufacturers Standard Package
Unit Price without VAT:€ 148,21000
Unit Price with VAT:€ 180,81620