Parametric Equivalent
Parametric Equivalent

PE7396-3 | |
|---|---|
DigiKey Part Number | 6099-PE7396-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-3 |
Description | 3 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,93000 | € 130,93 |
| 10 | € 115,54800 | € 1 155,48 |
| 25 | € 110,23120 | € 2 755,78 |
| Unit Price without VAT: | € 130,93000 |
|---|---|
| Unit Price with VAT: | € 159,73460 |



