Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7367-10 | |
|---|---|
DigiKey Part Number | 6099-PE7367-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7367-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6525-18-10 | Amphenol XMA | 0 | 5984-3082-6525-18-10-ND | € 1 272,94500 | Parametric Equivalent |
| PE7017-10 | Pasternack | 0 | 6099-PE7017-10-ND | € 902,91000 | Parametric Equivalent |
| SA18NFNF25W-10 | Fairview Microwave | 0 | 5328-SA18NFNF25W-10-ND | € 340,01000 | Parametric Equivalent |
| SA18NMNF25W-10 | Fairview Microwave | 0 | 5328-SA18NMNF25W-10-ND | € 350,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 687,22000 | € 687,22 |
| 10 | € 613,54500 | € 6 135,45 |
| Unit Price without VAT: | € 687,22000 |
|---|---|
| Unit Price with VAT: | € 838,40840 |





