PE7312-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 581,69000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 613,32000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 564,61000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 564,61000
Datasheet
RF Attenuators 6dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7312-6

DigiKey Part Number
6099-PE7312-6-ND
Manufacturer
Manufacturer Product Number
PE7312-6
Description
6 dB Fixed Attenuator, 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 7.5 GHz
Manufacturer
Pasternack
Power (Watts)
50W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
HEX In-Line Module
Attenuation Value
6dB
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7310-6Pasternack06099-PE7310-6-ND€ 581,69000Parametric Equivalent
SA75DFDF50W-06Fairview Microwave05328-SA75DFDF50W-06-ND€ 613,32000Parametric Equivalent
SA75DFDM50W-06Fairview Microwave05328-SA75DFDM50W-06-ND€ 564,61000Parametric Equivalent
SA75DMDF50W-06Fairview Microwave05328-SA75DMDF50W-06-ND€ 564,61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 673,60000€ 673,60
Manufacturers Standard Package
Unit Price without VAT:€ 673,60000
Unit Price with VAT:€ 821,79200