Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7208-20 | |
|---|---|
DigiKey Part Number | 6099-PE7208-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7208-20 |
Description | 20 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5920_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-1/133_NE-ND | € 713,07000 | Parametric Equivalent |
| BW-20N100W+ | Mini-Circuits | 0 | 3157-BW-20N100W+-ND | € 694,96000 | Parametric Equivalent |
| PE7213-20 | Pasternack | 0 | 6099-PE7213-20-ND | € 1 184,62000 | Parametric Equivalent |
| R422020030 | Radiall USA, Inc. | 0 | 2201-R422020030-ND | € 1 173,46000 | Parametric Equivalent |
| SA6NFNF100W-20 | Fairview Microwave | 0 | 5328-SA6NFNF100W-20-ND | € 672,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 213,51000 | € 1 213,51 |
| Unit Price without VAT: | € 1 213,51000 |
|---|---|
| Unit Price with VAT: | € 1 480,48220 |








