
PE51691 | |
|---|---|
DigiKey Part Number | 6099-PE51691-ND |
Manufacturer | |
Manufacturer Product Number | PE51691 |
Description | BNC Female Commercial Grade Conn |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,79000 | € 11,79 |
| Unit Price without VAT: | € 11,79000 |
|---|---|
| Unit Price with VAT: | € 14,38380 |

