
PE51088 | |
|---|---|
DigiKey Part Number | 6099-PE51088-ND |
Manufacturer | |
Manufacturer Product Number | PE51088 |
Description | Portable Dual Band Antenna Opera |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2, 2.5, 3 |
Packaging Retail Package | Gain 2dBi |
Part Status Active | Power - Max 25 W |
Frequency Group Wide Band | Termination RP-TNC Male |
Frequency (Center/Band) 2.45GHz, 5.3625GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | Height (Max) 3.571" (90.70mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 87,17000 | € 87,17 |
| 10 | € 73,04400 | € 730,44 |
| 25 | € 72,60200 | € 1 815,05 |
| Unit Price without VAT: | € 87,17000 |
|---|---|
| Unit Price with VAT: | € 106,34740 |

