
PE5021 | |
|---|---|
DigiKey Part Number | 6099-PE5021-ND |
Manufacturer | |
Manufacturer Product Number | PE5021 |
Description | WRENCH TORQUE 7/8" 8.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 7/8" 8.13" (206.5mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 7/8" | |
Length | 8.13" (206.5mm) | |
Finish | Nickel | |
End Detail | - | |
Torque | Fixed, 44.3 in-lbs (5.01Nm) | |
Features | 44.3 in-lbs (5.01Nm) Torque | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 371,74000 | € 371,74 |
| 5 | € 344,59200 | € 1 722,96 |
| 10 | € 333,52900 | € 3 335,29 |
| 25 | € 319,46240 | € 7 986,56 |
| Unit Price without VAT: | € 371,74000 |
|---|---|
| Unit Price with VAT: | € 453,52280 |

