
PE4800 | |
|---|---|
DigiKey Part Number | 6099-PE4800-ND |
Manufacturer | |
Manufacturer Product Number | PE4800 |
Description | D-Sub Receptacle Contact Crimp/S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold LMR-195, RG-58, 141, 303 Crimp and Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | LMR-195, RG-58, 141, 303 | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,82000 | € 32,82 |
| Unit Price without VAT: | € 32,82000 |
|---|---|
| Unit Price with VAT: | € 40,04040 |

