
PE45340 | |
|---|---|
DigiKey Part Number | 6099-PE45340-ND |
Manufacturer | |
Manufacturer Product Number | PE45340 |
Description | BMA Jack Slide-On Connector Sold |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Insertion Loss 0.32dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1219 | Fairview Microwave | 0 | 5328-FMCN1219-ND | € 114,70000 | Parametric Equivalent |
| FMCN1225 | Fairview Microwave | 0 | 5328-FMCN1225-ND | € 131,29000 | Parametric Equivalent |
| PE45334 | Pasternack | 0 | 6099-PE45334-ND | € 160,57000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,43000 | € 126,43 |
| Unit Price without VAT: | € 126,43000 |
|---|---|
| Unit Price with VAT: | € 154,24460 |




