Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44198 | |
|---|---|
DigiKey Part Number | 6099-PE44198-ND |
Manufacturer | |
Manufacturer Product Number | PE44198 |
Description | RT SMA Female Connector Solder A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -60°C ~ 100°C |
Mounting Type Through Hole | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4117 | Pasternack | 0 | 6099-PE4117-ND | € 33,60000 | Parametric Equivalent |
| PE45954 | Pasternack | 0 | 6099-PE45954-ND | € 51,77000 | Parametric Equivalent |
| PE51713 | Pasternack | 0 | 6099-PE51713-ND | € 9,65000 | Parametric Equivalent |
| PE51720 | Pasternack | 0 | 6099-PE51720-ND | € 18,66000 | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 809 | 1003-1002-ND | € 9,61000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,46000 | € 58,46 |
| Unit Price without VAT: | € 58,46000 |
|---|---|
| Unit Price with VAT: | € 71,32120 |













