PE3W15713-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 119,67000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 140,26000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 103,52000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 121,55000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 113,99000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 98,76000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 98,76000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 90,04000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 82,12000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 83,00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 81,23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 112,56000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 67,86000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 129,60000
Datasheet
New at DigiKey
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W15713-36

DigiKey Part Number
6099-PE3W15713-36-ND
Manufacturer
Manufacturer Product Number
PE3W15713-36
Description
SMA MALE TO SMA MALE LOW LOSS CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C0052/WP-36Pasternack06099-PE3C0052/WP-36-ND€ 119,67000Parametric Equivalent
PE3C0052LF/WP-36Pasternack06099-PE3C0052LF/WP-36-ND€ 140,26000Parametric Equivalent
PE3C0103/WP-36Pasternack06099-PE3C0103/WP-36-ND€ 103,52000Parametric Equivalent
PE3C2486LF/HS-36Pasternack06099-PE3C2486LF/HS-36-ND€ 121,55000Parametric Equivalent
PE3W03353LF/HS-36Pasternack06099-PE3W03353LF/HS-36-ND€ 113,99000Parametric Equivalent
Available To Order
Factory Stock: 54
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 63,49000€ 63,49
Manufacturers Standard Package
Unit Price without VAT:€ 63,49000
Unit Price with VAT:€ 77,45780