Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C6605-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C6605-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6605-36 |
Description | COAX CBL 4.3/10 TO 4.3/10 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 SPF-250 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Retail Package | Cable Type SPF-250 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 4.3/10 Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2024-36 | Fairview Microwave | 0 | 5328-FMCA2024-36-ND | € 127,91000 | Parametric Equivalent |
| FMCA2095-36 | Fairview Microwave | 0 | 5328-FMCA2095-36-ND | € 117,69000 | Parametric Equivalent |
| LCCA31004-FT3 | L-com | 0 | 5073-LCCA31004-FT3-ND | € 117,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 129,07000 | € 129,07 |
| Unit Price without VAT: | € 129,07000 |
|---|---|
| Unit Price with VAT: | € 157,46540 |




