Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0096LF-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C0096LF-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0096LF-60 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Retail Package | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00356-60 | Fairview Microwave | 0 | 5328-FMC00356-60-ND | € 86,53000 | Parametric Equivalent |
| FMC00458-60 | Fairview Microwave | 0 | 5328-FMC00458-60-ND | € 93,53000 | Parametric Equivalent |
| FMC0104240-60 | Fairview Microwave | 0 | 5328-FMC0104240-60-ND | € 93,53000 | Parametric Equivalent |
| FMCA2201-60 | Fairview Microwave | 0 | 5328-FMCA2201-60-ND | € 103,95000 | Parametric Equivalent |
| PE3W02524LF/HS-60 | Pasternack | 0 | 6099-PE3W02524LF/HS-60-ND | € 143,97000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 108,29000 | € 108,29 |
| Unit Price without VAT: | € 108,29000 |
|---|---|
| Unit Price with VAT: | € 132,11380 |






