Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39012/79-3007 | |
|---|---|
DigiKey Part Number | 6099-M39012/79-3007-ND |
Manufacturer | |
Manufacturer Product Number | M39012/79-3007 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45480 | Pasternack | 0 | 6099-PE45480-ND | € 78,35000 | Parametric Equivalent |
| PE45481 | Pasternack | 0 | 6099-PE45481-ND | € 61,48000 | Parametric Equivalent |
| 0732510058 | Molex | 0 | 900-0732510058-ND | € 5,11106 | Parametric Equivalent |
| 0732513260 | Molex | 0 | 900-0732513260-ND | € 4,18973 | Parametric Equivalent |
| FMCN1413 | Fairview Microwave | 0 | 5328-FMCN1413-ND | € 22,47000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,81000 | € 53,81 |
| Unit Price without VAT: | € 53,81000 |
|---|---|
| Unit Price with VAT: | € 65,64820 |








