14 Position FFC, FPC Cable 0.039" (1.00mm) 25.0" (635.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R14-635B

DigiKey Part Number
100-14-635B-ND
Manufacturer
Manufacturer Product Number
100R14-635B
Description
CABLE FFC/FPC 14POS 1MM 25"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 25.0" (635.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
25.0" (635.0mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE FFC/FPC 14POS 1MM 5.98"
In-Stock: 574
Unit Price: € 2,48000
CABLE FFC/FPC 14POS 1MM 12"
In-Stock: 0
Unit Price: € 3,20000
CABLE FFC/FPC 14POS 1MM 18"
In-Stock: 848
Unit Price: € 3,99000
CABLE FFC/FPC 14POS 1MM 2"
In-Stock: 308
Unit Price: € 2,07000
CABLE FFC/FPC 14POS 1MM 3"
In-Stock: 493
Unit Price: € 2,18000