
050R7-76B | |
|---|---|
DigiKey Part Number | HFF-07U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R7-76B |
Description | CABLE FFC/FPC 7POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,28500 | € 22,85 |
| 25 | € 2,14120 | € 53,53 |
| 50 | € 2,03860 | € 101,93 |
| 100 | € 1,94130 | € 194,13 |
| 250 | € 1,81968 | € 454,92 |
| 500 | € 1,73280 | € 866,40 |
| 1 000 | € 1,65012 | € 1 650,12 |
| 2 500 | € 1,54689 | € 3 867,23 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |





